Infineon HEXFET N-Channel MOSFET, 49 A, 20 V PQFN IRFH6200TRPBF
- RS Stock No.:
- 257-9377
- Mfr. Part No.:
- IRFH6200TRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.48
(exc. GST)
$17.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,865 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.096 | $15.48 |
| 50 - 95 | $2.778 | $13.89 |
| 100 - 495 | $2.228 | $11.14 |
| 500 - 1995 | $1.842 | $9.21 |
| 2000 + | $1.562 | $7.81 |
*price indicative
- RS Stock No.:
- 257-9377
- Mfr. Part No.:
- IRFH6200TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 49A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 155nC | |
| Maximum Power Dissipation Pd | 250W | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 49A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 155nC | ||
Maximum Power Dissipation Pd 250W | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRFH series is the 20V single n channel strong IRFET power mosfet in a PQFN 5x6 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
Industry standard surface mount power package
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Softer body diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET Type N-Channel MOSFET 20 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 20 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 20 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 20 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 20 V PQFN IRLHS6242TRPBF
- Infineon HEXFET Type N-Channel MOSFET 20 V PQFN IRLHS6276TRPBF
- Infineon HEXFET Type N-Channel MOSFET 20 V PQFN IRLHM620TRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-262
