Infineon HEXFET N-Channel MOSFET, 90 A, 2.2 V TO-252 IRF40R207

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,174.00

(exc. GST)

$1,292.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$0.587$1,174.00
4000 +$0.553$1,106.00

*price indicative

RS Stock No.:
257-9287
Mfr. Part No.:
IRF40R207
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

2.2V

Package Type

TO-252

Series

HEXFET

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

4.5mΩ

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon IRF series is the 40V single n channel strong IRFET power mosfet in a DPAK package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.

Optimized for broadest availability from distribution partners

Product qualification according to JEDEC standard

Industry standard surface mount package

Silicon optimized for applications switching below 100 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy