Infineon HEXFET N-Channel MOSFET, 162 A, 40 V TO-263 IRF1404STRLPBF
- RS Stock No.:
- 257-9273
- Mfr. Part No.:
- IRF1404STRLPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$980.00
(exc. GST)
$1,078.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | $1.225 | $980.00 |
*price indicative
- RS Stock No.:
- 257-9273
- Mfr. Part No.:
- IRF1404STRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 162A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Maximum Power Dissipation Pd | 200W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 162A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Maximum Power Dissipation Pd 200W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IRF series is the 40V single n channel HEXFET power mosfet in a D2 Pak package.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Optimized for 10 V gate drive voltage (called normal level)
Industry standard surface mount power package
High current carrying capability package (up to 195 A, die size dependent)
Capable of being wave soldered
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-263 IRF1404STRLPBF
- Infineon HEXFET Type N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263 AUIRF1404STRL
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-263
