Infineon HEXFET N-Channel MOSFET, 56 A, 100 V TO-252 IRFR3710ZTRPBF
- RS Stock No.:
- 257-5855
- Distrelec Article No.:
- 304-40-539
- Mfr. Part No.:
- IRFR3710ZTRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.67
(exc. GST)
$20.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,240 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.734 | $18.67 | - |
| 50 - 95 | $3.38 | $16.90 | 9% |
| 100 - 245 | $2.70 | $13.50 | 27% |
| 250 - 995 | $2.642 | $13.21 | 29% |
| 1000 + | $1.836 | $9.18 | 50% |
*price indicative
- RS Stock No.:
- 257-5855
- Distrelec Article No.:
- 304-40-539
- Mfr. Part No.:
- IRFR3710ZTRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 56A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 18mΩ | |
| Typical Gate Charge Qg @ Vgs | 69nC | |
| Maximum Power Dissipation Pd | 140W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.39mm | |
| Length | 6.73mm | |
| Height | 10.41mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 56A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 18mΩ | ||
Typical Gate Charge Qg @ Vgs 69nC | ||
Maximum Power Dissipation Pd 140W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 2.39mm | ||
Length 6.73mm | ||
Height 10.41mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- RS Stock No. 2575544
- Mfr. Part No. IRFR3710ZTRPBF
- RS Stock No. 2144457
- Mfr. Part No. IRFR3710ZTRLPBF
- RS Stock No. 2580633
- Mfr. Part No. AUIRFR8403TRL
- RS Stock No. 2583984
- Mfr. Part No. IRFR2405TRLPBF
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-252 IRFR2405TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 100 V, 3-Pin TO-252 IRFR3710ZTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR2405TRPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220












