Infineon HEXFET Type P-Channel MOSFET, 5 A, 8-Pin SO-8
- RS Stock No.:
- 257-5490
- Distrelec Article No.:
- 304-40-517
- Mfr. Part No.:
- IRF7205TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$1,672.00
(exc. GST)
$1,840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.418 | $1,672.00 |
*price indicative
- RS Stock No.:
- 257-5490
- Distrelec Article No.:
- 304-40-517
- Mfr. Part No.:
- IRF7205TRPBF
- Brand:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5A | |
| Series | HEXFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.13Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Width | 4mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5A | ||
Series HEXFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.13Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Width 4mm | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type P-Channel MOSFET 8-Pin SO-8 IRF7205TRPBF
- Infineon HEXFET Type P-Channel IR MOSFET -30 V Dual, 8-Pin SO-8
- Infineon HEXFET Type P-Channel IR MOSFET -30 V Dual, 8-Pin SO-8 IRF7306TRPBF
- Infineon HEXFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type P-Channel MOSFET -30 V Enhancement, 8-Pin SOIC
