Vishay Type N-Channel MOSFET, 5.3 A, 500 V IPAK

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 75 units)*

$99.225

(exc. GST)

$109.125

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
75 - 75$1.323$99.23
150 - 450$1.031$77.33
525 - 975$0.852$63.90
1050 - 5925$0.719$53.93
6000 +$0.706$52.95

*price indicative

RS Stock No.:
256-7416
Mfr. Part No.:
SIHU5N50D-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

5.3A

Maximum Drain Source Voltage Vds

500V

Package Type

IPAK

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

0.033Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor N-channel 500 V 5.3A (Tc) 104W (Tc) through hole TO-251AA and its applications are consumer electronicsdisplays, server and telecom power supplies, SMPS and in Industrial are welding, induction heating, motor drives and battery chargers.

Low area specific on-resistance

Reduced capacitive switching losses

High body diode ruggedness

Optimal efficiency and operation

Simple gate drive circuitry

Fast switching

Related links