Vishay N-Channel MOSFET, 8 A, 60 V, 3-Pin TO-220 IRFIZ14GPBF
- RS Stock No.:
- 256-7292
- Mfr. Part No.:
- IRFIZ14GPBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$78.40
(exc. GST)
$86.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 950 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.568 | $78.40 |
| 100 - 450 | $1.227 | $61.35 |
| 500 - 950 | $1.01 | $50.50 |
| 1000 - 1950 | $0.767 | $38.35 |
| 2000 + | $0.762 | $38.10 |
*price indicative
- RS Stock No.:
- 256-7292
- Mfr. Part No.:
- IRFIZ14GPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.3Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 27W | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.3Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 27W | ||
Maximum Operating Temperature 175°C | ||
Height 4.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfets provides the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost effectiveness. The TO-220 FULLPAK eliminates the need for additional insulating hardware in commercial-industrial applications. The molding compound used provides a high isolation capability and a low thermal resistance between the tab and external heatsink. This isolation is equivalent to using a 100 micron mica barrier with standard TO-220 product. The FULLPAK is mounted to a heatsink using a single clip or by a single screw fixing.
Isolated package
High voltage isolation is 2.5 kVRMS
Sink to lead creepage distance is 4.8 mm
175 °c operating temperature
Dynamic dv/dt rating
Low thermal resistance
Related links
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-220 IRFIZ14GPBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-220
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-220 IRLIZ14GPBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-220
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-220 IRLIZ34GPBF
- Vishay Type N-Channel MOSFET 60 V PowerPAK 1212-8
- Vishay Type N-Channel MOSFET 60 V PowerPAK 1212-8 SQS460EN-T1_GE3
- Vishay Type N 8 A 8-Pin SO-8 SI4534DY-T1-GE3
