ROHM N-Channel MOSFET, 43 A, 1.2 kV Enhancement, 4-Pin TO-247 SCT4036KRHRC15
- RS Stock No.:
- 255-7728
- Mfr. Part No.:
- SCT4036KRHRC15
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-7728
- Mfr. Part No.:
- SCT4036KRHRC15
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The ROHM Automotive grade N-channel SiC power MOSFET is an AEC-Q101 qualified product. This power MOSFET applicable in an automobile and switch mode power supplies. It is Pb-free lead plating and is RoHS compliant device.
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Simple to drive
Related links
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 SCT4036KEHRC11
- ROHM Type N-Channel MOSFET 1200 V N, 4-Pin Tube
- ROHM Type N-Channel MOSFET 1200 V N, 4-Pin Tube SCT4036KRC15
- ROHM Type N-Channel MOSFET 1200 V N, 3-Pin Tube
- ROHM Type N-Channel MOSFET 1200 V N, 3-Pin Tube SCT4036KEC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
