DiodesZetex DMP Type P-Channel MOSFET, 10.7 A, 12 V Enhancement, 9-Pin X2-DSN1515-9 DMP2541UCP9-7
- RS Stock No.:
- 254-8622
- Mfr. Part No.:
- DMP2541UCP9-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 50 more to save $1.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.59
(exc. GST)
$16.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.459 | $14.59 | - |
| 50 - 90 | $1.428 | $14.28 | $1.55 |
| 100 - 240 | $1.121 | $11.21 | $33.80 |
| 250 - 990 | $1.10 | $11.00 | $89.75 |
| 1000 + | $0.892 | $8.92 | $567.00 |
*price indicative
- RS Stock No.:
- 254-8622
- Mfr. Part No.:
- DMP2541UCP9-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Series | DMP | |
| Package Type | X2-DSN1515-9 | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 123nC | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 1.53mm | |
| Height | 320μm | |
| Width | 1.53mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Series DMP | ||
Package Type X2-DSN1515-9 | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 123nC | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 1.53mm | ||
Height 320μm | ||
Width 1.53mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 9-Pin X2-DSN1515-9
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 9-Pin X4-DSN1515-9 DMT12H060LCA9-7
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 9-Pin X4-DSN1515-9
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMP2069UFY4Q-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMP2045UFY4-7
