Texas Instruments N-Channel MOSFET, 10.7 A, 12 V Enhancement VSON-CLIP CSD17308Q3T

This image is representative of the product range

Subtotal (1 reel of 250 units)*

$222.50

(exc. GST)

$245.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +$0.89$222.50

*price indicative

RS Stock No.:
252-8476
Mfr. Part No.:
CSD17308Q3T
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Package Type

VSON-CLIP

Mount Type

Surface

Maximum Drain Source Resistance Rds

12.9mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1.9W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy