ROHM RH6G040BG Type N-Channel MOSFET, 95 A, 40 V Enhancement HSMT-8
- RS Stock No.:
- 252-3152
- Mfr. Part No.:
- RH6G040BGTB1
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$3,528.00
(exc. GST)
$3,882.00
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.176 | $3,528.00 |
*price indicative
- RS Stock No.:
- 252-3152
- Mfr. Part No.:
- RH6G040BGTB1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 95A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | RH6G040BG | |
| Package Type | HSMT-8 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 95A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series RH6G040BG | ||
Package Type HSMT-8 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Rohms offers a RH series of a power mosfet with low on resistance and suitable for switching. It is halogen free with 100% Rg and UIS tested with the input volage of 40 V.
Operating junction and storage temperature range is -55℃ to +150℃
Mounted on a cu board
Drain current is 95 A
Power dissipation is 59 W
Related links
- ROHM N-Channel MOSFET 40 V HSMT8 RH6G040BGTB1
- ROHM N-Channel MOSFET 100 V HSMT8 RH6P040BHTB1
- Infineon HEXFET N-Channel MOSFET 40 V TO-220 IRF40B207
- Infineon HEXFET N-Channel MOSFET 60 V TO-220 IRFB7545PBF
- Vishay N-Channel MOSFET 600 V TO-247AC SIHG026N60EF-GE3
- Vishay N-Channel MOSFET 100 V, 8-Pin PowerPAK SO-8DC SiDR170DP-T1-RE3
- STMicroelectronics N-Channel MOSFET 80 V, 8-Pin PowerFLAT 5 x 6 STL105N8F7AG
- Diodes Inc DMNH6009SPS N-Channel MOSFET 60 V, 8-Pin PowerDI5060-8 DMNH6009SPS-13
