Vishay SiS4608DN N-Channel MOSFET, 35.7 A, 60 V Depletion, 8-Pin PowerPAK 1212-8 SIS4608DN-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
252-0287
Mfr. Part No.:
SIS4608DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

35.7A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK 1212-8

Series

SiS4608DN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.01mΩ

Channel Mode

Depletion

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

33.7W

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

14.5nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

3.3mm

Standards/Approvals

No

Height

3.3mm

Length

3.3mm

Automotive Standard

AEC-Q101

The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

TrenchFET Gen V power MOSFET

Very low RDS - Qg figure-of-merit (FOM)

Tuned for the lowest RDS - Qoss FOM

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy