Vishay Type P-Channel MOSFET, 20.5 A, -30 V Enhancement, 8-Pin SO-8 SI4151DY-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
252-0244
Mfr. Part No.:
SI4151DY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

20.5A

Maximum Drain Source Voltage Vds

-30V

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.01mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

5.6W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

58nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the gate terminal is lower than the source voltage.

TrenchFET power MOSFET

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy