Infineon BSS Type P-Channel MOSFET, 1.50 A, -30 V Enhancement, 3-Pin SOT-23 BSS315PH6327XTSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.15

(exc. GST)

$5.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,740 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$0.515$5.15
20 - 90$0.464$4.64
100 - 240$0.418$4.18
250 - 490$0.379$3.79
500 +$0.341$3.41

*price indicative

Packaging Options:
RS Stock No.:
250-0558
Mfr. Part No.:
BSS315PH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.50A

Maximum Drain Source Voltage Vds

-30V

Series

BSS

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

270mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon BSS Series MOSFET, 30V Maximum Drain-Source Voltage, 81W Power Dissipation - BSS315PH6327XTSA1


This P-channel transistor is designed for Compact surface-mount switching and load-control tasks in environments demanding wide temperature tolerance and automotive-grade qualification. It operates as an enhancement-mode device packaged in SOT-23 for PCB assembly and is suited to circuits where a moderate continuous drain current and defined gate drive are required.

Features and Benefits:


• Low on-resistance of 270mΩ reduces conduction losses
• Continuous drain current of 1.50A supports steady loads
• Gate-threshold performance with 80 nC typical charge for predictable switching
• Withstands gate stresses up to 20V for flexible drive options
• Rated to dissipate 81W to handle transient power events

Applications


• Used for battery-protection switching in automotive electronics
• Suitable for small DC power-management modules
• Ideal for surface-mount load switching on Compact PCBs
• Can be used for reverse-polarity or high-side switching functions

What temperature range can it operate within?


It functions across an operating span from -55°C up to +150°C.

What package and mounting style does it use?


It is supplied in a SOT-23 package intended for surface mounting.

What standards or approvals does it meet for restricted substances?


It complies with RoHS requirements.

What is the maximum voltage it can Block between drain and source?


The maximum drain-source voltage rating is -30V.

Is it suitable for automotive qualification levels?


It meets the AEC‑Q101 automotive standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy