STMicroelectronics A2F SiC Power Module, 75 A, 1.2 kV Enhancement ACEPACK 2 A2F12M12W2-F1
- RS Stock No.:
- 249-6718
- Mfr. Part No.:
- A2F12M12W2-F1
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$402.94
(exc. GST)
$443.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | $402.94 |
| 2 - 3 | $390.82 |
| 4 - 7 | $379.09 |
| 8 - 11 | $367.73 |
| 12 + | $356.68 |
*price indicative
- RS Stock No.:
- 249-6718
- Mfr. Part No.:
- A2F12M12W2-F1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | ACEPACK 2 | |
| Series | A2F | |
| Mount Type | Chassis | |
| Maximum Drain Source Resistance Rds | 17mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type ACEPACK 2 | ||
Series A2F | ||
Mount Type Chassis | ||
Maximum Drain Source Resistance Rds 17mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics is designed as power module in four pack topology integrates advanced silicon carbide power MOSFET technology. The module leverages the innovative properties of the wide-bandgap SiC material and a high-thermal-performance substrate.
Four pack topology
ACEPACK 2 power module
13 mΩ of typical RDS(on) each switch
Insulation voltage UL certified of 2.5 kVrms
Integrated NTC temperature sensor
DBC Cu-Al2O3-Cu based
Press fit contact pins
Excellent switching performance that is virtually independent of temperature
Related links
- STMicroelectronics A2F SiC Power Module 1200 V Enhancement ACEPACK 2
- STMicroelectronics 3 Phase A2U Type N-Channel SiC Power Module 1200 V Enhancement, 8-Pin ACEPACK 2
- STMicroelectronics 3 Phase A2U Type N-Channel SiC Power Module 1200 V Enhancement, 8-Pin ACEPACK 2 A2U12M12W2-F2
- onsemi SiC Power Module, 1200 V F1-2PACK NXH010P120MNF1PTG
- onsemi SiC Power Module, 900 V F1-2PACK NXH010P90MNF1PTG
- onsemi SiC Power Module, 1200 V F1-2PACK
- ROHM Half Bridge BSM Type N-Channel SiC Power Module 1200 V Enhancement, 4-Pin BSM120D12P2C005
- ROHM BSM 2 Type N-Channel SiC Power Module 1200 V Enhancement, 4-Pin BSM300D12P2E001
