STMicroelectronics STP N-Channel MOSFET, 55 A, 650 V Enhancement, 3-Pin TO-220 STP65N045M9
- RS Stock No.:
- 248-9688
- Mfr. Part No.:
- STP65N045M9
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$611.45
(exc. GST)
$672.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $12.229 | $611.45 | - |
| 100 - 100 | $11.618 | $580.90 | 4% |
| 150 + | $11.037 | $551.85 | 9% |
*price indicative
- RS Stock No.:
- 248-9688
- Mfr. Part No.:
- STP65N045M9
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | STP | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 245W | |
| Maximum Operating Temperature | 175°C | |
| Length | 28.9mm | |
| Standards/Approvals | UL | |
| Width | 10.4mm | |
| Height | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series STP | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 245W | ||
Maximum Operating Temperature 175°C | ||
Length 28.9mm | ||
Standards/Approvals UL | ||
Width 10.4mm | ||
Height 4.6mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics STP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP65N045M9
- STMicroelectronics STP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics STP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP60N043DM9
- STMicroelectronics STP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP80N240K6
- STMicroelectronics STP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N600K6
- STMicroelectronics STP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N340K6
- STMicroelectronics STP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N900K6
- STMicroelectronics STD Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD86N3LH5
