DiodesZetex Type P-Channel MOSFET, 2.4 A, 12 V Enhancement, 3-Pin SOT-23 DMPH6250SQ-13

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.08

(exc. GST)

$18.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475$0.683$17.08
500 - 975$0.666$16.65
1000 - 2475$0.651$16.28
2500 +$0.634$15.85

*price indicative

Packaging Options:
RS Stock No.:
246-7543
Mfr. Part No.:
DMPH6250SQ-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

2.4A

Maximum Drain Source Voltage Vds

12V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.24Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1.73W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

8V

Maximum Operating Temperature

175°C

Height

975μm

Length

2.9mm

Standards/Approvals

No

Width

1.3mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a P-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SOT23 packaging. It offers fast switching and high efficiency. It is rated to +175°C and ideal for high ambient temperature environments. Its 100% unclamped inductive switching ensures more reliable and robust end application.

Maximum drain to source voltage is 60 V and maximum gate to source voltage is ±20 V It offers low on-resistance and has high BVDSS rating for power application It offers low input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy