DiodesZetex DMP Type P-Channel MOSFET, 4.3 A, 20 V Enhancement, 3-Pin SOT-23 DMP2070U-7
- RS Stock No.:
- 246-6825
- Mfr. Part No.:
- DMP2070U-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$921.00
(exc. GST)
$1,014.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.307 | $921.00 | - |
| 15000 + | $0.276 | $828.00 | 10% |
*price indicative
- RS Stock No.:
- 246-6825
- Mfr. Part No.:
- DMP2070U-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.8nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.2W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.8nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.2W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2070U-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2065UQ-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2065U-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2045U-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
