ROHM N-Channel MOSFET, 34 A, 750 V N, 3-Pin Tube
- RS Stock No.:
- 246-1548
- Mfr. Part No.:
- SCT4045DEC11
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-1548
- Mfr. Part No.:
- SCT4045DEC11
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 34A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Package Type | Tube | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | N | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 34A | ||
Maximum Drain Source Voltage Vds 750V | ||
Package Type Tube | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode N | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM SCT4045DE is a Sic Mosfet that contributes to miniaturization and low power consumption of applications this is a 4th generation product that achieves industry leading low on-resistance without sacrificing short-circuit withstand time low on-resistance fast switching speed fast reverse recovery easy to parallel simple to drive Pb-free lead plating ROHS compliant this series has about 40 percent reduction in on-resistance and about 50 percent reduction in switching loss compared to conventional products the 15V gate-source voltage makes application design easier.
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Simple to drive
Related links
- ROHM Type N-Channel MOSFET 750 V N, 3-Pin Tube SCT4045DEC11
- ROHM Type N-Channel MOSFET 750 V N, 3-Pin Tube
- ROHM Type N-Channel MOSFET 750 V N, 3-Pin Tube SCT4026DEC11
- ROHM Type N-Channel MOSFET 750 V N, 4-Pin Tube
- ROHM Type N-Channel MOSFET 750 V N, 4-Pin Tube SCT4045DRC15
- ROHM Type N-Channel MOSFET 750 V Enhancement, 3-Pin TO-247
- ROHM Type N-Channel MOSFET 750 V Enhancement, 3-Pin TO-247 SCT4045DEHRC11
- ROHM Type N-Channel MOSFET 1200 V N, 3-Pin Tube
