ROHM N-Channel MOSFET, 56 A, 750 V N, 4-Pin Tube SCT4026DRC15

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.57

(exc. GST)

$32.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$29.57
10 - 24$28.84
25 - 49$28.14
50 - 99$27.46
100 +$26.80

*price indicative

Packaging Options:
RS Stock No.:
246-1543
Mfr. Part No.:
SCT4026DRC15
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

56A

Maximum Drain Source Voltage Vds

750V

Package Type

Tube

Mount Type

Through Hole

Pin Count

4

Channel Mode

N

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The ROHM SCT4026DRC15 is a Sic Mosfet that contributes to miniaturization and low power consumption of applications this is a 4th generation product that achieves industry leading low on-resistance without sacrificing short-circuit withstand time this is a 4-pin package type with a driver source terminal that can maximize the high-speed switching performance that is a feature of Sic Mosfet this series has about 40 percent reduction in on-resistance and about 50 percent reduction in switching loss compared to conventional products the 15V gate-source voltage makes application design easier.

Low on-resistance

Fast switching speed

Fast reverse recovery

Easy to parallel

Simple to drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy