Infineon iPB N-Channel MOSFET, 273 A, 100 V P, 3-Pin TO-263 IPB020N08N5ATMA1
- RS Stock No.:
- 243-9266
- Mfr. Part No.:
- IPB020N08N5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.50
View bulk pricing optionsSubtotal (1 unit)*
$6.62
(exc. GST)
$7.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 795 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.62 | - |
| 10 - 99 | $6.47 | $1.50 |
| 100 - 249 | $6.32 | $30.00 |
| 250 - 499 | $6.18 | $110.00 |
| 500 + | $6.03 | $295.00 |
*price indicative
- RS Stock No.:
- 243-9266
- Mfr. Part No.:
- IPB020N08N5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 273A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | P | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 273A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode P | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon N-channel power MOSFET is an ideal for high frequency switching. It has an excellent gate charge product (FOM). It typically provided in D2PAK package system. The drain current and drain-source voltage of power MOSFET is 173 A and 80 V respec
300 W power dissipation
Surface mount
Optimized for synchronous rectification
Output capacitance reduction of up to 44 %
Related links
- Infineon iPB Type N-Channel MOSFET 100 V P, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 100 V N, 7-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 100 V N, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 100 V N, 7-Pin TO-263 IPB017N10N5ATMA1
- Infineon iPB Type N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB048N15N5ATMA1
- Infineon iPB Type N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB60R070CFD7ATMA1
- Infineon iPB Type N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB048N15N5LFATMA1
