Nexperia Type P-Channel MOSFET, 13.7 A, 20 V Enhancement, 8-Pin MLPAK33 PXP018-20QXJ
- RS Stock No.:
- 243-4883
- Mfr. Part No.:
- PXP018-20QXJ
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.35
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$25.97
(exc. GST)
$28.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $1.039 | $25.98 | - |
| 50 - 75 | $1.012 | $25.30 | $1.35 |
| 100 - 225 | $0.988 | $24.70 | $5.10 |
| 250 - 975 | $0.963 | $24.08 | $19.00 |
| 1000 + | $0.939 | $23.48 | $100.00 |
*price indicative
- RS Stock No.:
- 243-4883
- Mfr. Part No.:
- PXP018-20QXJ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 13.7A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | MLPAK33 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 13.7A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type MLPAK33 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia P-channel enhancement mode field-effect transistor (FET) in an MLPAK33 (SOT8002) surface-mounted device (SMD) plastic package using Trench MOSFET technology.
Low threshold voltage
Trench MOSFET technology
High-side load switch
Battery management
DC-to-DC conversion
Switching circuits
Related links
- Nexperia Type P-Channel MOSFET 20 V Enhancement, 8-Pin MLPAK33
- Nexperia Type P-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXP011-20QXJ
- Nexperia Type P-Channel MOSFET 20 V Enhancement, 8-Pin MLPAK33 PXP020-20QXJ
- Nexperia Type P-Channel MOSFET 20 V Enhancement, 8-Pin MLPAK33 PXP8R3-20QXJ
- Nexperia Type P-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
- Nexperia Type P-Channel MOSFET 20 V Enhancement, 8-Pin MLPAK33
- Nexperia Type P-Channel MOSFET 20 V Enhancement, 8-Pin MLPAK33
- Nexperia Type P-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
