Nexperia N-Channel MOSFET, 10.3 A, 30 V, 4-Pin LFPAK88 PSMNR55-40SSHJ
- RS Stock No.:
- 243-4876
- Mfr. Part No.:
- PSMNR55-40SSHJ
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$12,274.00
(exc. GST)
$13,502.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $6.137 | $12,274.00 | - |
| 10000 + | $5.524 | $11,048.00 | 9% |
*price indicative
- RS Stock No.:
- 243-4876
- Mfr. Part No.:
- PSMNR55-40SSHJ
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | LFPAK88 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type LFPAK88 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia N-channel enhancement mode MOSFET in LFPAK88 package having 500 Amp continuous current, standard level gate drive. Next Power S3 family using Nexperias unique Schottky Plus technology delivers high efficiency and low spiking performance usually associated with MOSFETs with an integrated Schottky or Schottky-like diode but without problematic high leakage current. Next Power S3 is particularly suited to high efficiency applications at high switching frequencies, and also safe and reliable switching at high load-current.
Copper-clip and solder die attach for low package inductance and resistance, and high ID (max) rating
Ideal replacement for D2PAK and 10 x 12 mm leadless package types
Qualified to 175 °C
Meets UL2595 requirements for creepage and clearance
Avalanche rated, 100 % tested
Low QG, QGD and QOSS for high efficiency, especially at higher switching frequencies
Superfast switching with soft body-diode recovery for low-spiking and ringing, recommended for low EMI designs
Brushless DC motor control
Synchronous rectifier in high-power AC-to-DC applications, e.g. server power supplies
Battery protection and Battery Management Systems (BMS)
eFuse and load switch
Hotswap / in-rush current management
Related links
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK88 PSMNR55-40SSHJ
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK88
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK88 BUK7S2R0-40HJ
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK88 BUK7S0R5-40HJ
- Nexperia Type N-Channel MOSFET 50 V Enhancement, 4-Pin LFPAK88
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK56E
- Nexperia Type N-Channel MOSFET 50 V Enhancement, 4-Pin LFPAK88 PSMNR90-50SLHAX
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN4R8-100YSEX
