Nexperia N-Channel MOSFET, 10.3 A, 30 V, 3-Pin SOT-23 PMV13XNEAR
- RS Stock No.:
- 243-4861
- Mfr. Part No.:
- PMV13XNEAR
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$624.00
(exc. GST)
$687.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 08 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.208 | $624.00 | - |
| 15000 + | $0.187 | $561.00 | 10% |
*price indicative
- RS Stock No.:
- 243-4861
- Mfr. Part No.:
- PMV13XNEAR
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia N-channel enhancement mode field effect transistor (FET) in a small SOT23 surface mounted device (SMD) plastic package having trench MOSFET technology.
Low threshold voltage
Extended temperature range Tj = 175 °C
Trench MOSFET technology
Very fast switching
DC to DC conversion
High-speed line driver
Low-side load switch
Switching circuits
Related links
- Nexperia Type N-Channel MOSFET 30 V, 3-Pin SOT-23 PMV13XNEAR
- Nexperia Type N-Channel MOSFET 30 V, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 30 V, 3-Pin SOT-23 PMV50XNEAR
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK88 BUK7S2R0-40HJ
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK88
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK56E
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN010-30QLJ
