Infineon iPB N-Channel MOSFET, 273 A, 100 V Enhancement, 3-Pin TO-263 IPB120N10S405ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.98

(exc. GST)

$6.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,952 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.98-
10 - 99$5.832%
100 - 249$5.685%
250 - 499$5.557%
500 +$5.409%

*price indicative

Packaging Options:
RS Stock No.:
242-5825
Mfr. Part No.:
IPB120N10S405ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

273A

Maximum Drain Source Voltage Vds

100V

Series

iPB

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon MOSFET offers D2PAK package is ideally suited for resonant topologies in high power SMPS, such as server, telecom and EV charging stations, where it enables significant efficiency improvements.

N-channel - Normal Level - Enhancement mode

AEC Q101 qualified

MSL1 up to 260°C peak reflow

175°C operating temperature

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy