Infineon BSC0 Type N-Channel MOSFET, 381 A, 40 V N, 8-Pin TDSON
- RS Stock No.:
- 241-9874
- Mfr. Part No.:
- BSC027N06LS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$7,190.00
(exc. GST)
$7,910.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $1.438 | $7,190.00 |
| 10000 - 10000 | $1.402 | $7,010.00 |
| 15000 + | $1.365 | $6,825.00 |
*price indicative
- RS Stock No.:
- 241-9874
- Mfr. Part No.:
- BSC027N06LS5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | BSC0 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series BSC0 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 Power-Transistor is a N channel MOSFET which is Optimized for high performance SMPS. It is Pb-free lead plating and RoHS compliant.
Qualified according to JEDEC for target applications
Halogen-free according to IEC61249-2-21
Related links
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC027N06LS5ATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin TDSON-8 FL
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin TDSON-8 FL BSC019N06NSATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC025N08LS5ATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V, 8-Pin TDSON
- Infineon BSC0 Type N-Channel MOSFET 40 V, 8-Pin TDSON BSC007N04LS6ATMA1
- Infineon BSC0 Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
