Infineon BSZ N-Channel MOSFET, 212 A, 40 V N, 8-Pin PQFN BSZ021N04LS6ATMA1
- RS Stock No.:
- 241-9700
- Mfr. Part No.:
- BSZ021N04LS6ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10000 more to save $280.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$4,055.00
(exc. GST)
$4,460.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.811 | $4,055.00 | - |
| 10000 - 10000 | $0.783 | $3,915.00 | $280.00 |
| 15000 + | $0.755 | $3,775.00 | $840.00 |
*price indicative
- RS Stock No.:
- 241-9700
- Mfr. Part No.:
- BSZ021N04LS6ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 212A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PQFN | |
| Series | BSZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 212A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PQFN | ||
Series BSZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ021N04LS6ATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin PQFN
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ018NE2LSIATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ024N04LS6ATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ018NE2LSATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ039N06NSATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin TSDSON-8 FL
