Infineon IQE N-Channel MOSFET, 253 A, 30 V, 8-Pin PQFN IQE030N06NM5ATMA1
- RS Stock No.:
- 240-6631
- Mfr. Part No.:
- IQE030N06NM5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-6631
- Mfr. Part No.:
- IQE030N06NM5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 253A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | IQE | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.85mΩ | |
| Forward Voltage Vf | 730mV | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 253A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series IQE | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.85mΩ | ||
Forward Voltage Vf 730mV | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOSTM 5 60V PQFN 3.3x3.3 Source-Down features 60 V and low RDS(on) of 3.0 mOhm. It offers several advantages, such as increased thermal capability, advanced power density or improved layout possibilities. Furthermore, the higher efficiency, the reduced active cooling requirements and the effective layout for thermal management are benefits at the system level.
Improved PCB losses
Enabling highest power density and performance
Related links
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE030N06NM5ATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE008N03LM5ATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE006NE2LM5ATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE050N08NM5CGATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE050N08NM5ATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE065N10NM5CGATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE065N10NM5ATMA1
