Infineon IPL N-Channel MOSFET, 21 A, 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R160CFD7AUMA1
- RS Stock No.:
- 240-6622
- Mfr. Part No.:
- IPL65R160CFD7AUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $1.65
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.50
(exc. GST)
$14.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 460 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $6.75 | $13.50 | - |
| 10 - 98 | $6.585 | $13.17 | $1.65 |
| 100 - 248 | $6.415 | $12.83 | $33.50 |
| 250 - 498 | $6.255 | $12.51 | $123.75 |
| 500 + | $6.095 | $12.19 | $327.50 |
*price indicative
- RS Stock No.:
- 240-6622
- Mfr. Part No.:
- IPL65R160CFD7AUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | ThinPAK 8x8 | |
| Series | IPL | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 171W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 8.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type ThinPAK 8x8 | ||
Series IPL | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 171W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Length 8.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IPL Type N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8
- Infineon IPL Type N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R130CFD7AUMA1
- Infineon IPL Type N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8
- Infineon IPL Type N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8
- Infineon IPL Type N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R095CFD7AUMA1
- Infineon IPL Type N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R115CFD7AUMA1
- Infineon IPL Type N-Channel MOSFET 700 V Enhancement, 5-Pin ThinPAK 8x8
- Infineon IPL Type N-Channel MOSFET 700 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R200CFD7AUMA1
