Vishay N-Channel MOSFET, 42.4 A, 60 V Depletion, 8-Pin PowerPAK SO-8 SIR576DP-T1-RE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$3,231.00

(exc. GST)

$3,555.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
3000 - 12000$1.077$3,231.00
15000 +$1.047$3,141.00

*price indicative

RS Stock No.:
239-8655
Mfr. Part No.:
SIR576DP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

42.4A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.02Ω

Channel Mode

Depletion

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

56nC

Maximum Power Dissipation Pd

83W

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

5.15mm

Automotive Standard

AEC-Q101

The Vishay TrenchFET® is automotive Gen IV power N-Channel MOSFET which operates at 150 V. This MOSFET used for power supply, motor drive control and synchronous rectification.

Very low resistance

UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy