Vishay E N-Channel Power MOSFET, 21 A, 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK125N60E-T1-GE3
- RS Stock No.:
- 239-8637
- Mfr. Part No.:
- SIHK125N60E-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8637
- Mfr. Part No.:
- SIHK125N60E-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PowerPAK 10 x 12 | |
| Series | E | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.109Ω | |
| Channel Mode | Depletion | |
| Maximum Power Dissipation Pd | 132W | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PowerPAK 10 x 12 | ||
Series E | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.109Ω | ||
Channel Mode Depletion | ||
Maximum Power Dissipation Pd 132W | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Vishay Series E Power MOSFET, 650V Drain Source Voltage, 21A Continuous Drain Current - SIHK125N60E-T1-GE3
This power MOSFET is a high-voltage N-channel switch designed for demanding power-conversion and automotive environments. It operates across an extended ambient range and is supplied in a compact surface-mount PowerPAK 10x12 package suited to dense board layouts. The device supports robust gate drive conditions and is manufactured to meet industry lead-free environmental requirements.
Features and Benefits:
• 650V drain capability enabling high-voltage system designs
• 21A continuous drain current supporting substantial load currents
• Low Rds(on) 0.109Ω reducing conduction losses in power stages
• 132W power dissipation allowing higher thermal headroom
• Gate tolerance up to 30V permitting aggressive drive schemes
• Typical gate charge 54nC for fast switching transitions
• 21A continuous drain current supporting substantial load currents
• Low Rds(on) 0.109Ω reducing conduction losses in power stages
• 132W power dissipation allowing higher thermal headroom
• Gate tolerance up to 30V permitting aggressive drive schemes
• Typical gate charge 54nC for fast switching transitions
Applications
• Suitable for high-voltage DC-DC converters in industrial systems
• Ideal for on-board automotive power distribution modules
• Used with motor-drive stages requiring high-voltage switching
• Can be used for power supplies in telecommunications equipment
• Suitable for half-bridge and synchronous-rectifier implementations
• Ideal for on-board automotive power distribution modules
• Used with motor-drive stages requiring high-voltage switching
• Can be used for power supplies in telecommunications equipment
• Suitable for half-bridge and synchronous-rectifier implementations
What thermal conditions can it withstand in harsh environments?
It is specified to operate between -55°C and +150°C, enabling use across extreme temperature ranges found in automotive and industrial settings.
How does the package influence mounting and assembly?
The PowerPAK 10x12 surface-mount format offers a low-profile footprint that facilitates automated placement and efficient PCB real-estate usage.
Is this device suitable for automotive qualification workflows?
It complies with the AEC-Q101 automotive standard, making it appropriate for vehicle electronics that require component-level automotive qualification.
What conduction and switching trade-offs should designers expect?
Expect a balance between moderate gate charge and low Rds(on), providing reduced conduction loss while maintaining reasonably fast switching for many power-electronics topologies.
Related links
- Vishay E Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK125N60E-T1-GE3
- Vishay E Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12
- Vishay E Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK045N60E-T1-GE3
- Vishay E Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK055N60E-T1-GE3
- Vishay Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12
- Vishay Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK185N60E-T1-GE3
- Vishay E Series N channel-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK075N65E-T1-GE3
- Vishay Type N-Channel MOSFET & Diode 650 V Depletion, 8-Pin PowerPAK 10 x 12
