Vishay SQA444CEJW N-Channel MOSFET, 9 A, 60 V, 7-Pin PowerPAK SC-70W-6L SQA444CEJW-T1_GE3
- RS Stock No.:
- 239-5407
- Mfr. Part No.:
- SQA444CEJW-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5407
- Mfr. Part No.:
- SQA444CEJW-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK SC-70W-6L | |
| Series | SQA444CEJW | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Maximum Power Dissipation Pd | 13.6W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.05mm | |
| Width | 2.05mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK SC-70W-6L | ||
Series SQA444CEJW | ||
Mount Type Surface | ||
Pin Count 7 | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Maximum Power Dissipation Pd 13.6W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 2.05mm | ||
Width 2.05mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay TrenchFET N channel power MOSFET has drain current of 9 A. It is used in synchronous rectification, primary side switch, DC/DC converter and motor drive switch.
AEC-Q101 qualified
Wettable flank terminals
100 % Rg and UIS tested
Related links
- Vishay SQA444CEJW Type N-Channel MOSFET 60 V, 7-Pin PowerPAK SC-70W-6L SQA444CEJW-T1_GE3
- Vishay SQA Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA407CEJW-T1_GE3
- Vishay Type N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L
- Vishay Type N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L SQA446CEJW-T1_GE3
- Vishay Type N-Channel MOSFET 20 V Depletion, 7-Pin PowerPAK SC-70W-6L SQA410CEJW-T1_GE3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 7-Pin PowerPAK SC-70W-6L
- Vishay Type P-Channel MOSFET 20 V Enhancement, 7-Pin PowerPAK SC-70W-6L
- Vishay Type P-Channel MOSFET 60 V Enhancement, 7-Pin PowerPAK SC-70W-6L SQA411CEJW-T1_GE3
