Vishay SIH Type N-Channel MOSFET, 20 A, 850 V TO-247AC SIHG24N80AEF-GE3
- RS Stock No.:
- 239-5376
- Mfr. Part No.:
- SIHG24N80AEF-GE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 25 units)*
$149.45
(exc. GST)
$164.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 75 | $5.978 | $149.45 |
| 100 - 475 | $5.798 | $144.95 |
| 500 - 975 | $5.624 | $140.60 |
| 1000 + | $5.456 | $136.40 |
*price indicative
- RS Stock No.:
- 239-5376
- Mfr. Part No.:
- SIHG24N80AEF-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 850V | |
| Series | SIH | |
| Package Type | TO-247AC | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 0.17Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | ±30 V | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Maximum Power Dissipation Pd | 208W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 850V | ||
Series SIH | ||
Package Type TO-247AC | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 0.17Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs ±30 V | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Maximum Power Dissipation Pd 208W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay EF series power MOSFET has drain current of 20 A. It is used for server and telecom power supplies, switch mode power supplies (SMPS), power factor correction power supplies (PFC)
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Reduced switching and conduction losses
Avalanche energy rated (UIS)
Related links
- Vishay SIH Type N-Channel MOSFET 850 V TO-247AC SIHG24N80AEF-GE3
- Vishay SIH Type N-Channel MOSFET 800 V, 3-Pin TO-220AB SIHP24N80AEF-GE3
- Vishay Single E Type N-Channel MOSFET 650 V TO-247AC
- Vishay Single E Type N-Channel MOSFET 650 V TO-247AC SIHG47N65E-GE3
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252
- Vishay EF Type N-Channel MOSFET 850 V Depletion, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 850 V Depletion, 3-Pin TO-220
