Infineon CoolMOS N-Channel MOSFET, 15 A, 700 V, 3-Pin TO-247 IPW65R155CFD7XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 480 more to save 2%

View bulk pricing options

Subtotal (1 tube of 240 units)*

$934.80

(exc. GST)

$1,028.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
240 - 240$3.895$934.80-
480 - 480$3.795$910.802%
720 +$3.747$899.283%

*price indicative

RS Stock No.:
236-3677
Mfr. Part No.:
IPW65R155CFD7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

700V

Series

CoolMOS

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

155mΩ

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

36nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

98W

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Length

16.3mm

Height

21.5mm

Standards/Approvals

No

Width

5.3mm

Automotive Standard

No

The Infineon CoolMOS super junction MOSFET with integrated fast body diode is the perfect choice for resonant high power topologies. It is ideally suited for industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. It has drain current of 12 A.

Excellent hard-commutation ruggedness

Extra safety margin for designs with increased bus voltage

Enabling increased power density

Outstanding light-load efficiency in industrial SMPS applications

Improved full-load efficiency in industrial SMPS applications

Price competitiveness compared to alternative offerings in the market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy