Infineon CoolMOS N-Channel MOSFET, 19 A, 700 V, 3-Pin TO-247 IPW65R125CFD7XKSA1
- RS Stock No.:
- 236-3675
- Mfr. Part No.:
- IPW65R125CFD7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 480 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 240 units)*
$914.88
(exc. GST)
$1,006.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 240 - 240 | $3.812 | $914.88 | - |
| 480 - 480 | $3.714 | $891.36 | 2% |
| 720 + | $3.667 | $880.08 | 3% |
*price indicative
- RS Stock No.:
- 236-3675
- Mfr. Part No.:
- IPW65R125CFD7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-247 | |
| Series | CoolMOS | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Power Dissipation Pd | 98W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.5mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Length | 16.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-247 | ||
Series CoolMOS | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Power Dissipation Pd 98W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 21.5mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Length 16.3mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R125CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R125CFD7ATMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R155CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R110CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R090CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 4-Pin TO-247-4 IPZA65R018CFD7XKSA1
