Infineon CoolMOS N-Channel MOSFET, 22 A, 700 V, 3-Pin TO-220 IPP65R110CFD7XKSA1
- RS Stock No.:
- 236-3664
- Mfr. Part No.:
- IPP65R110CFD7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.88
(exc. GST)
$18.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 156 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $8.44 | $16.88 | - |
| 10 - 98 | $8.275 | $16.55 | 1% |
| 100 - 248 | $8.12 | $16.24 | 3% |
| 250 - 498 | $7.96 | $15.92 | 5% |
| 500 + | $7.81 | $15.62 | 7% |
*price indicative
- RS Stock No.:
- 236-3664
- Mfr. Part No.:
- IPP65R110CFD7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | CoolMOS | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 114W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.36mm | |
| Width | 4.57mm | |
| Height | 9.45mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series CoolMOS | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 114W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Length 10.36mm | ||
Width 4.57mm | ||
Height 9.45mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 3-Pin TO-220 IPP65R110CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R110CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R110CFD7ATMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 3-Pin TO-220 IPP65R090CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 3-Pin TO-220 IPP65R155CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 3-Pin TO-220 IPP65R190CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V N, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
