Infineon OptiMOS™ Type N-Channel MOSFET, 479 A, 25 V, 8-Pin TDSON BSC004NE2LS5ATMA1
- RS Stock No.:
- 236-3641
- Mfr. Part No.:
- BSC004NE2LS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$21.27
(exc. GST)
$23.395
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $4.254 | $21.27 |
| 10 - 95 | $4.126 | $20.63 |
| 100 - 245 | $4.002 | $20.01 |
| 250 - 495 | $3.88 | $19.40 |
| 500 + | $3.762 | $18.81 |
*price indicative
- RS Stock No.:
- 236-3641
- Mfr. Part No.:
- BSC004NE2LS5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 479A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | TDSON | |
| Series | OptiMOS™ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.45mΩ | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 188W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 135nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.35 mm | |
| Standards/Approvals | No | |
| Length | 5.49mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 479A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type TDSON | ||
Series OptiMOS™ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.45mΩ | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 188W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 135nC | ||
Maximum Operating Temperature 175°C | ||
Width 6.35 mm | ||
Standards/Approvals No | ||
Length 5.49mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Infineon OptiMOS power MOSFET offers Benchmark solutions by enabling highest power density and energy efficiency, both in stand by and full operation. It offers drain source on-state resistance of 0.45 m Ohm.
Highest efficiency
Highest power density in SuperSO8 package
Reduction of overall system costs
RoHS compliant
Halogen free
Related links
- Infineon OptiMOS™ Type N-Channel MOSFET 25 V, 8-Pin TDSON BSC004NE2LS5ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V N, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 25 V N, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V N, 8-Pin TDSON BSC024NE2LSATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V N, 8-Pin TDSON BSC014NE2LSIATMA1
