Toshiba T2N7002AK N-Channel MOSFET, 200 mA, 60 V, 3-Pin SOT-23 T2N7002AK,LM(T
- RS Stock No.:
- 236-3585
- Mfr. Part No.:
- T2N7002AK,LM(T
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 250 units)*
$22.00
(exc. GST)
$24.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
- Plus 33,250 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 250 | $0.088 | $22.00 |
| 500 - 750 | $0.087 | $21.75 |
| 1000 - 1250 | $0.085 | $21.25 |
| 1500 - 2750 | $0.084 | $21.00 |
| 3000 + | $0.082 | $20.50 |
*price indicative
- RS Stock No.:
- 236-3585
- Mfr. Part No.:
- T2N7002AK,LM(T
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | T2N7002AK | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.2mΩ | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -0.87V | |
| Typical Gate Charge Qg @ Vgs | 0.27nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.4mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series T2N7002AK | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.2mΩ | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -0.87V | ||
Typical Gate Charge Qg @ Vgs 0.27nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.4mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Height 800μm | ||
Automotive Standard No | ||
Related links
- Toshiba T2N7002AK Type N-Channel MOSFET 60 VLM(T
- Infineon SIPMOS N-Channel MOSFET 60 V, 3-Pin SOT-23 SN7002NH6327XTSA1
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVN4106FTA
- Nexperia BSS138AKA Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138AKAR
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS7728NH6327XTSA2
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002NH6327XTSA2
- Infineon SN7002I Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002IXTSA1
