Infineon ISP Type P-Channel MOSFET, 3.9 A, 100 V Enhancement, 3-Pin SOT-223 ISP16DP10LMXTSA1
- RS Stock No.:
- 235-4877
- Mfr. Part No.:
- ISP16DP10LMXTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $0.44
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.93
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.186 | $10.93 | - |
| 10 - 95 | $2.142 | $10.71 | $0.44 |
| 100 - 245 | $2.094 | $10.47 | $9.20 |
| 250 - 495 | $2.05 | $10.25 | $34.00 |
| 500 + | $2.006 | $10.03 | $90.00 |
*price indicative
- RS Stock No.:
- 235-4877
- Mfr. Part No.:
- ISP16DP10LMXTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.9A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Series | ISP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.38Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 5W | |
| Typical Gate Charge Qg @ Vgs | 11.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.2mm | |
| Length | 6.1mm | |
| Standards/Approvals | No | |
| Height | 5.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.9A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Series ISP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.38Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 5W | ||
Typical Gate Charge Qg @ Vgs 11.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Width 1.2mm | ||
Length 6.1mm | ||
Standards/Approvals No | ||
Height 5.35mm | ||
Automotive Standard No | ||
Related links
- Infineon ISP Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-223 ISP16DP10LMXTSA1
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP25DP06NMXTSA1
- Infineon ISP Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-223 ISP25DP06LMSATMA1
