Infineon BSC N-Channel MOSFET, 44 A, 100 V Enhancement, 8-Pin SuperSO8 5 x 6 BSC0803LSATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
235-0604
Mfr. Part No.:
BSC0803LSATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

44A

Maximum Drain Source Voltage Vds

100V

Series

BSC

Package Type

SuperSO8 5 x 6

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

14.6mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

7.6nC

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

52W

Maximum Operating Temperature

150°C

Width

6.35mm

Length

5.49mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

No

The Infineon OptiMOSTM5 power transistor operated on 100V and drain current of 4A.The OptiMOSTM5 Infineon’s portfolio targeting USB-PD and adapter applications. The products offer fast ramp up and optimized lead times. OptiMOS™ low voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS™ PD features quality products in compact, lightweight packages.

Optimized for high performance SMPS

100% avalanche tested

Superior thermal resistance

N-channel, logic level

Pb-free lead plating; RoHS compliant

Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy