STMicroelectronics STHU47 N-Channel MOSFET, 36 A, 600 V, 7-Pin HU3PAK STHU47N60DM6AG
- RS Stock No.:
- 234-8901
- Mfr. Part No.:
- STHU47N60DM6AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.10
View bulk pricing optionsSubtotal (1 unit)*
$10.42
(exc. GST)
$11.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 344 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.42 | - |
| 10 - 99 | $10.21 | $2.10 |
| 100 - 249 | $9.99 | $43.00 |
| 250 - 499 | $9.80 | $155.00 |
| 500 + | $9.61 | $405.00 |
*price indicative
- RS Stock No.:
- 234-8901
- Mfr. Part No.:
- STHU47N60DM6AG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | STHU47 | |
| Package Type | HU3PAK | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 250W | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series STHU47 | ||
Package Type HU3PAK | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 250W | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics high-voltage N-channel power MOSFET is part of the MDmesh DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.
AEC-Q101 qualified
Fast-recovery body diode
Lower RDS(on) per area vs previous generation
Low gate charge, input capacitance and resistance
100% avalanche tested
Related links
- STMicroelectronics STHU47 Type N-Channel MOSFET 600 V, 7-Pin HU3PAK STHU47N60DM6AG
- STMicroelectronics STHU36N Type N-Channel MOSFET 600 V, 7-Pin HU3PAK STHU36N60DM6AG
- STMicroelectronics N-Channel STHU65 Type N-Channel MOSFET 650 V N, 7-Pin HU3PAK
- STMicroelectronics N-Channel STHU60 Type N-Channel MOSFET 600 V Enhancement, 7-Pin HU3PAK
- STMicroelectronics STH Type N-Channel MOSFET 30 V Enhancement, 7-Pin HU3PAK
- STMicroelectronics SCT Type N-Channel Power MOSFET 1200 V Enhancement, 7-Pin HU3PAK
- STMicroelectronics N-Channel STHU65 Type N-Channel MOSFET 650 V N, 7-Pin HU3PAK STHU65N050DM9AG
- STMicroelectronics N-Channel STHU60 Type N-Channel MOSFET 600 V Enhancement, 7-Pin HU3PAK STHU60N046DM9AG
