Renesas Electronics BEAM Type N-Channel MOSFET, 50 A, 30 V Enhancement, 8-Pin WPAK RJK0391DPA-00#J5A
- RS Stock No.:
- 234-7153
- Mfr. Part No.:
- RJK0391DPA-00#J5A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-7153
- Mfr. Part No.:
- RJK0391DPA-00#J5A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | BEAM | |
| Package Type | WPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0029Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 50W | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free, Halogen-Free | |
| Height | 0.85mm | |
| Length | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series BEAM | ||
Package Type WPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0029Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 50W | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free, Halogen-Free | ||
Height 0.85mm | ||
Length 6.1mm | ||
Automotive Standard No | ||
The Renesas Electronics N-channel single power MOSFET suitable for switching and load switch applications. It has high breakdown voltage of 30 V. It is capable of 4.5 V gate drive.
High speed switching
Low drive current
High density mounting
Low on-resistance
Pb-free
Halogen-free
Related links
- Renesas Electronics BEAM Type N-Channel MOSFET 30 V Enhancement, 8-Pin WPAK RJK0391DPA-00#J5A
- Renesas Electronics Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669 RJK0651DPB-00#J5
- Renesas Electronics Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669 RJK0656DPB-00#J5
- STMicroelectronics Single 1 Type N 2.5 A 8-Pin PowerFLAT STL4N80K5
- onsemi Isolated PowerTrench 2 Type N 5.5 A 8-Pin SOIC FDS6930B
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOS-T2 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin
- Microchip TC6320 Type P 200 V Enhancement, 8-Pin SOIC TC6320TG-G
- DiodesZetex Type N 60 V Enhancement, 8-Pin SOIC
