Infineon CoolSiC N-Channel MOSFET, 20 A, 650 V Enhancement, 4-Pin TO-247-4 IMZA65R107M1HXKSA1

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$9.45

(exc. GST)

$10.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 81 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$9.45-
5 - 9$9.262%
10 - 14$9.083%
15 - 19$8.905%
20 +$8.717%

*price indicative

Packaging Options:
RS Stock No.:
232-0417
Mfr. Part No.:
IMZA65R107M1HXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247-4

Series

CoolSiC

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

142mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon has SiC MOSFET delivering reliable and cost-effective performance in TO247 4-pin package. The CoolSiC MOSFET technology leverages the strong physical characteristics of silicon carbide, adding unique features that increase the device’s performance, robustness, and ease of use. The MOSFET 650V is built on a state-of-the-art trench semiconductor, optimized to allow no compromises in getting both the lowest losses in the application and the highest reliability in operation.

Low capacitances

Optimized switching behaviour at higher currents

Superior gate oxide reliability

Excellent thermal behaviour

Increased avalanche capability

Works with standard drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy