onsemi Isolated N-Channel SiC Power Module, 304 A, 1.2 kV, 36-Pin F2 NXH006P120MNF2PTG

This image is representative of the product range

Get a bulk buy discount

Add 180 more to save 1%

View bulk pricing options

Subtotal (1 tube of 60 units)*

$19,199.94

(exc. GST)

$21,119.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
60 - 120$319.999$19,199.94-
180 - 240$314.753$18,885.181%
300 +$309.677$18,580.623%

*price indicative

RS Stock No.:
229-6509
Mfr. Part No.:
NXH006P120MNF2PTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

SiC Power Module

Maximum Continuous Drain Current Id

304A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

F2

Mount Type

Chassis

Pin Count

36

Forward Voltage Vf

6V

Typical Gate Charge Qg @ Vgs

847nC

Maximum Power Dissipation Pd

950W

Minimum Operating Temperature

-40°C

Maximum Gate Source Voltage Vgs

25V

Maximum Operating Temperature

175°C

Transistor Configuration

Isolated

Height

17mm

Width

57mm

Standards/Approvals

Halide Free, Pb-Free, RoHS

Length

63.3mm

Automotive Standard

No

The ON Semiconductor power module containing an 1200 V SiC MOSFET half−bridge and a thermistor in an F2 package. It is typically used in solar inverter, UPS, electrical vehicle charging stations and industrial power.

Options with pre−applied thermal interface material

Options with solderable pins and press−fit pins

Pb−free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy