onsemi SUPERFET III N-Channel MOSFET, 6 A, 650 V N, 3-Pin TO-220 FCPF600N65S3R0L-F154
- RS Stock No.:
- 229-6325
- Mfr. Part No.:
- FCPF600N65S3R0L-F154
- Brand:
- onsemi
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.93
(exc. GST)
$30.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 890 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $5.586 | $27.93 | - |
| 10 - 95 | $5.426 | $27.13 | 2% |
| 100 - 245 | $5.252 | $26.26 | 5% |
| 250 - 495 | $5.146 | $25.73 | 7% |
| 500 + | $5.034 | $25.17 | 9% |
*price indicative
- RS Stock No.:
- 229-6325
- Mfr. Part No.:
- FCPF600N65S3R0L-F154
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | SUPERFET III | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 24W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.2mm | |
| Height | 4.8mm | |
| Width | 10.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series SUPERFET III | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 24W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 16.2mm | ||
Height 4.8mm | ||
Width 10.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220 FCPF360N65S3R0L-F154
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220 FCPF250N65S3R0L-F154
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220 FCPF250N65S3L1-F154
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
