Infineon IPC N-Channel MOSFET, 50 A, 40 V Enhancement, 8-Pin SuperSO IPC50N04S55R8ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 1%

View bulk pricing options

Subtotal (1 pack of 15 units)*

$14.21

(exc. GST)

$15.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
15 - 15$0.947$14.21-
30 - 75$0.931$13.971%
90 - 225$0.914$13.713%
240 - 465$0.898$13.475%
480 +$0.882$13.236%

*price indicative

Packaging Options:
RS Stock No.:
229-1830
Mfr. Part No.:
IPC50N04S55R8ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

40V

Package Type

SuperSO

Series

IPC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5.8mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

42W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

13nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

1.1mm

Width

5.58mm

Length

5.25mm

Automotive Standard

AEC-Q101

Infineon IPC Series MOSFET, 40V Maximum Drain Source Voltage, 50A Maximum Continuous Drain Current - IPC50N04S55R8ATMA1


This MOSFET is a surface-mount power transistor designed for switching and control duties in demanding electronic systems. It operates across an extended temperature range suitable for harsh environments and provides a low on-resistance N-channel enhancement device for efficient current delivery in Compact assemblies.

Features and Benefits:


• Low Rds(on) 5.8mΩ reduces conduction losses and improves efficiency
• 40V Vds enables moderate-voltage power switching capability
• 50A continuous drain current supports high-current applications
• 42W power dissipation allows sustained thermal load handling
• 13nC typical gate charge yields Faster switching with lower drive energy
• 20V maximum gate tolerance permits robust gate-drive margins

Applications


• Suitable for automotive power-distribution modules
• Ideal for DC-DC converter output stages
• Used with motor drivers requiring high continuous current
• Can be used for high-current load switching in control units
• Used for thermally stressed electronics operating at elevated temperatures

What temperature range can it reliably operate within?


It functions from −55°C up to 175°C to accommodate wide thermal environments.

What packaging and mounting format does it employ?


It is supplied in a Compact SuperSO package intended for surface mounting.

How many pins are available for PCB integration?


The device uses an 8‑pin configuration for connection and thermal paths.

What channel conduction type does it use and how does it operate?


It is an N‑channel device operating in enhancement mode requiring a positive gate drive.

Is this device suitable for automotive qualification requirements?


It complies with AEC‑Q101 automotive standardisation for component selection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy