Infineon AUIRF Type P-Channel MOSFET, 13 A, 150 V Enhancement, 3-Pin TO-252 AUIRFR6215TRL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$34.09

(exc. GST)

$37.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$6.818$34.09
10 - 95$6.692$33.46
100 - 245$6.576$32.88
250 - 495$6.454$32.27
500 +$6.342$31.71

*price indicative

Packaging Options:
RS Stock No.:
229-1744
Mfr. Part No.:
AUIRFR6215TRL
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-252

Series

AUIRF

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

295mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.6V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

66nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

110W

Maximum Operating Temperature

175°C

Height

2.39mm

Standards/Approvals

No

Width

6.73mm

Length

6.22mm

Automotive Standard

AEC-Q101

The Infineon single p channel HEXFET power MOSFET in a D-pack package allows repetitive avalanche up to Tjmax. It has fast switching speed and it is lead free.

It is RoHS compliant and AEC qualified

It has 175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy