Infineon OptiMOS N-Channel MOSFET, 100 A, 55 V Enhancement, 3-Pin TO-263 IPB100N06S2L05ATMA2
- RS Stock No.:
- 223-8512
- Mfr. Part No.:
- IPB100N06S2L05ATMA2
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$3,831.00
(exc. GST)
$4,214.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $3.831 | $3,831.00 |
| 2000 - 2000 | $3.695 | $3,695.00 |
| 3000 + | $3.634 | $3,634.00 |
*price indicative
- RS Stock No.:
- 223-8512
- Mfr. Part No.:
- IPB100N06S2L05ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-263 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-263 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IPB100N06S2L05ATMA2
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IPB80N06S2H5ATMA2
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IPB80N06S2L09ATMA2
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IPD26N06S2L35ATMA2
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 IPB100N04S204ATMA4
