ROHM Dual 2 Type P-Channel MOSFET, 7.5 A, 60 V Enhancement, 8-Pin SOP SH8JC5TB1
- RS Stock No.:
- 223-6393
- Mfr. Part No.:
- SH8JC5TB1
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.32
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.664 | $23.32 | - |
| 50 - 95 | $4.576 | $22.88 | 1% |
| 100 - 245 | $4.49 | $22.45 | 3% |
| 250 + | $4.404 | $22.02 | 5% |
*price indicative
- RS Stock No.:
- 223-6393
- Mfr. Part No.:
- SH8JC5TB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 7.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.32Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 50nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Length | 5mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 7.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.32Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 50nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Length 5mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOP SH8JC5TB1
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOP SH8JB5TB1
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin TSMT QH8JC5TCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 8-Pin TSMT QH8JB5TCR
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP SP8M21HZGTB
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP SP8M4HZGTB
