ROHM RQ6L035AT Type P-Channel MOSFET, 3.5 A, 60 V P, 6-Pin TSMT RQ6L035ATTCR

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$23.70

(exc. GST)

$26.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,975 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.948$23.70-
50 - 75$0.931$23.281%
100 - 225$0.914$22.853%
250 - 975$0.897$22.435%
1000 +$0.881$22.037%

*price indicative

Packaging Options:
RS Stock No.:
223-6373
Mfr. Part No.:
RQ6L035ATTCR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.5A

Maximum Drain Source Voltage Vds

60V

Package Type

TSMT

Series

RQ6L035AT

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

78mΩ

Channel Mode

P

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.25W

Typical Gate Charge Qg @ Vgs

22nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM power MOSFET has TSMT6 package type. It is mainly used for switching and load switches.

Low on - resistance

High Power small mold Package

Pb-free plating, RoHS compliant

Halogen Free

  • RS Stock No. 2236373P
  • Mfr. Part No. RQ6L035ATTCR
Each (Supplied on a Reel)
$0.948
  • RS Stock No. 2580704P
  • Mfr. Part No. BSO613SPVGXUMA1
Each (Supplied on a Reel)
$2.714
  • RS Stock No. 2236283P
  • Mfr. Part No. RD3L03BATTL1
Each (Supplied on a Reel)
$1.509
Each (In a Pack of 10)
$1.509

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy